+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60001035

Enclosure: junction box; X: 300mm; Y: 600mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
60001035
TME Symbol:
HENSEL-K-2401

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
600mm
Dimension Z
170mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with terminals
Body colour
light grey
Cover colour
light grey
Gross weight6.822 kg
Certificates
EAN code4012591116349
See other products in this category: Junction boxes HENSEL,
*
60001035
0 in TME stock
Net price for quantities from 1 pcs - 1 520.60 USDGross price for quantities from 1 pcs - 1 520.60 USD
Net price for quantities from 5 pcs - 1 425.56 USDGross price for quantities from 5 pcs - 1 425.56 USD
Net price for quantities from 10 pcs - 1 378.04 USDGross price for quantities from 10 pcs - 1 378.04 USD
Net price for quantities from 50 pcs - 1 283.00 USDGross price for quantities from 50 pcs - 1 283.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.