+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3900010

Enclosure: junction box; X: 300mm; Y: 450mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
3900010
TME Symbol:
HENSEL-K-7042

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
450mm
Dimension Z
170mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with terminals
Body colour
light grey
Cover colour
light grey
Gross weight6.1 kg
Certificates
EAN code4012591520061
See other products in this category: Junction boxes HENSEL,
*
3900010
0 in TME stock
Net price for quantities from 1 pcs - 879.74 USDGross price for quantities from 1 pcs - 879.74 USD
Net price for quantities from 5 pcs - 824.75 USDGross price for quantities from 5 pcs - 824.75 USD
Net price for quantities from 10 pcs - 797.26 USDGross price for quantities from 10 pcs - 797.26 USD
Net price for quantities from 50 pcs - 742.28 USDGross price for quantities from 50 pcs - 742.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.