+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000096

Enclosure: junction box; X: 255mm; Y: 355mm; Z: 122mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000096
TME Symbol:
HENSEL-KF-5000-C

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
255mm
Dimension Y
355mm
Dimension Z
122mm
IP rating
IP66, IP67
Body colour
black
Manufacturer series
ENYCASE®
Gross weight1.389 kg
Certificates
EAN code4012591122241
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000096
0 in TME stock
Net price for quantities from 1 pcs - 152.10 USDGross price for quantities from 1 pcs - 152.10 USD
Net price for quantities from 5 pcs - 142.60 USDGross price for quantities from 5 pcs - 142.60 USD
Net price for quantities from 10 pcs - 137.84 USDGross price for quantities from 10 pcs - 137.84 USD
Net price for quantities from 50 pcs - 128.34 USDGross price for quantities from 50 pcs - 128.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.