+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER104

Diode: rectifying; THT; 300V; 1A; Ifsm: 30A; DO41; Ammo Pack; 75ns

Manufacturer: DC COMPONENTS

Manufacturer part number:
HER104
TME Symbol:
HER104-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Reverse recovery time
75ns
Gross weight0.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER104
2440 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 2 500 pcs