+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER201

Diode: rectifying; THT; 50V; 2A; Ifsm: 60A; DO15; Ammo Pack; Ufmax: 1V

Manufacturer: DC COMPONENTS

Manufacturer part number:
HER201
TME Symbol:
HER201-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
60A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.337 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER201
1580 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 4500 pcs - 0.03 USDGross price for quantities from 4500 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerCardboard = 1 500 pcs