+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER3005

Diode: rectifying; THT; 400V; 30A; Ifsm: 200A; TO3P; tube; Ufmax: 1.3V

Manufacturer: DC COMPONENTS

Manufacturer part number:
HER3005
TME Symbol:
HER3005-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Semiconductor structure
common cathode, double
Max. forward impulse current
200A
Case
TO3P
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
75ns
Dimensions
Gross weight5.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER3005
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 30 pcs - 1.11 USDGross price for quantities from 30 pcs - 1.11 USD
Net price for quantities from 120 pcs - 0.99 USDGross price for quantities from 120 pcs - 0.99 USD
Net price for quantities from 600 pcs - 0.93 USDGross price for quantities from 600 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs