+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER805

Diode: rectifying; THT; 400V; 8A; Ifsm: 125A; TO220A; tube; 1.1÷1.4mm

Manufacturer: DC COMPONENTS

Manufacturer part number:
HER805
TME Symbol:
HER805-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
125A
Case
TO220A
Kind of package
tube
Max. forward voltage
1.3V
Heatsink thickness
1.1...1.4mm
Reverse recovery time
75ns
Dimensions
Gross weight1.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER805
154 in TME stock
Net price for quantities from 3 pcs - 0.34 USDGross price for quantities from 3 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs