+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HEV2AN-P-DC6V

Relay: electromagnetic; Ucoil: 6VDC; DPST-NO; Icontacts max: 25A


Manufacturer: PANASONIC

Manufacturer part number:
HEV2AN-P-DC6V
TME Symbol:
HEV2AN-P-DC6V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
DPST-NO
Contact current max.
25A
Coil current
320mA
Mounting
THT
Body dimensions
50x41x39.4mm
AC contacts rating @R
25A / 600V AC
Coil resistance
18.8Ω
Contact material
AgNi
Leads
for PCB
Coil power consumption
1.92W
Contact resistance
100Ω
Operate time
30ms
Mechanical durability
1000000 cycles
Electrical life
10000 cycles
Operating temperature
-50...55°C
Gross weight120 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
*
HEV2AN-P-DC6V
0 in TME stock
Net price for quantities from 50 pcs - 64.48 USDGross price for quantities from 50 pcs - 64.48 USD
Net price for quantities from 100 pcs - 59.16 USDGross price for quantities from 100 pcs - 59.16 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.