+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF-080060-2

Ferrite: toroidal; Øint: 12.7mm; Øout: 20.32mm; 32nH; H: 6.35mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-080060-2
TME Symbol:
HF-080060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
12.7mm
Outside diameter
20.32mm
Inductance factor AL
32nH
Height
6.35mm
Effective core volume (Ve)
1.15cm3
Effective core cross-section (Ae)
0.226cm2
Gross weight7.9 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-080060-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD