+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF-157125-2

Ferrite: toroidal; Øint: 24.13mm; Øout: 39.88mm; 168nH; H: 14.48mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-157125-2
TME Symbol:
HF-157125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
24.13mm
Outside diameter
39.88mm
Inductance factor AL
168nH
Height
14.48mm
Effective core volume (Ve)
10.5cm3
Effective core cross-section (Ae)
1.07cm2
Gross weight81 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-157125-2
0 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 5 pcs - 12.81 USDGross price for quantities from 5 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.