+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFBR-RUD100

Wire: polimer optical fiber; duplex; Øcable: 4.4mm; 1000um; L: 100m


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HFBR-RUD100
TME Symbol:
HFBR-RUD100

Specification

Manufacturer
BROADCOM (AVAGO)
Type of wire
polimer optical fiber
Version
duplex
Cable external diameter
4.4mm
Kind of fiber
POF
Number of fibers
2
Fiber dimensions
1000µm
Insulation colour
black
Operating temperature
-40...85°C
Shield structure
unshielded
Cable application
data transmission
Wire insulation material
PE
Kind of material
flame retardant
Length
100m
Gross weight1.2003 kg
Certificates
See other products in this category: Optical Fiber Cables BROADCOM (AVAGO),
*
HFBR-RUD100
4 in TME stock
Net price for quantities from 1 pcs - 219.98 USDGross price for quantities from 1 pcs - 219.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.