+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFCS-A1-34-G

Connector: IDC; plug; female; PIN: 34; IDC; for ribbon cable; 1.27mm


Manufacturer: ADAM TECH

Manufacturer part number:
HFCS-A1-34-G
TME Symbol:
HFCS-A1-34-G

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
34
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
1.27mm
Connector pinout layout
2x17
Contact plating
gold flash
Tape pitch
0.635mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
HFCS-A1-34-G
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.