+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFD39/24

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 4A; 1A/277VAC; THT

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD39/24
TME Symbol:
HFD39/24

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
4A
AC contacts rating @R
1A / 277V AC
DC contacts rating @R
1A / 110V DC
Relay variant
monostable, subminiature
Mounting
THT
Coil resistance
2.88kΩ
Coil voltage min.
18V DC
Coil voltage max.
36V DC
Operate time
6ms
Release time
6ms
Coil power consumption
200mW
Mechanical durability
10000000 cycles
Contact resistance
0.15Ω
Switching capacity
110W, 277VA
Contact material
Ag
Leads
for soldering
Number of pins
4
Design
single coil
Operating temperature
-40...85°C
Number of operation modes
1
Gross weight2.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD39/24
0 in TME stock
Net price for quantities from 4000 pcs - 2.13 USDGross price for quantities from 4000 pcs - 2.13 USD
No. of pieces (Multiplicity: 40)