+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFD39/5-SR(921)

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 4A

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD39/5-SR(921)
TME Symbol:
HFD39/5-SR-921

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
4A
AC contacts rating @R
1A / 277V AC
Relay variant
monostable, subminiature
Mounting
SMD
Coil resistance
125Ω
Coil voltage min.
3.75V DC
Coil voltage max.
7.5V DC
Operate time
6ms
Release time
6ms
Coil power consumption
200mW
Mechanical durability
10000000 cycles
Contact resistance
0.15Ω
Switching capacity
110W, 277VA
Contact material
Ag/Au
Terminal pitch
2.54mm
Coil current
40mA
Number of pins
4
Design
single coil
Operating temperature
-40...105°C
Gross weight2.5 g
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD39/5-SR(921)
0 in TME stock
Net price for quantities from 1400 pcs - 2.15 USDGross price for quantities from 1400 pcs - 2.15 USD
No. of pieces (Multiplicity: 350)