+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305-02406

Heat shrink sleeve; 2: 1; 2.4mm; blue; Diam.after shrinking: 1.2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
305-02406
TME Symbol:
HFT-A-2.4/1.2-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
blue
Diameter after shrinking
1.2mm
Gross weight15.28 g
Certificates
EAN code4031026139937
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
305-02406
0 in TME stock
Net price for quantities from 500 m - 3.00 USDGross price for quantities from 500 m - 3.00 USD
Net price for quantities from 2500 m - 2.74 USDGross price for quantities from 2500 m - 2.74 USD
Net price for quantities from 7500 m - 2.42 USDGross price for quantities from 7500 m - 2.42 USD
Amount (Multiplicity: 500)