+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11801

Protective tube; Size: 13; polyamide; black; HelaGuard; Øint: 7.9mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11801
TME Symbol:
HG-DC13-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
13
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Resistance to
UV rays
Internal diameter
7.9mm
Bending radius
55mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...110°C
Cable accessories features
  • multi use
  • wires protection against damage
Gross weight43.794 g
Certificates
EAN code4031026310787
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11801
0 in TME stock
Net price for quantities from 50 m - 5.79 USDGross price for quantities from 50 m - 5.79 USD
Net price for quantities from 100 m - 5.40 USDGross price for quantities from 100 m - 5.40 USD
Net price for quantities from 200 m - 5.01 USDGross price for quantities from 200 m - 5.01 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m