+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11802

Protective tube; Size: 16; polyamide; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11802
TME Symbol:
HG-DC16-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Resistance to
UV rays
Internal diameter
10.5mm
Bending radius
60mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...110°C
Cable accessories features
  • multi use
  • wires protection against damage
Gross weight65.264 g
Certificates
EAN code4031026310794
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11802
200 in TME stock
Net price for quantities from 50 m - 7.11 USDGross price for quantities from 50 m - 7.11 USD
Net price for quantities from 100 m - 6.86 USDGross price for quantities from 100 m - 6.86 USD
Net price for quantities from 200 m - 6.61 USDGross price for quantities from 200 m - 6.61 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m