+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11805

Protective tube; Size: 34; polyamide; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11805
TME Symbol:
HG-DC34-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
34
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Resistance to
UV rays
Internal diameter
26.6mm
Bending radius
150mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...110°C
Cable accessories features
  • multi use
  • wires protection against damage
Gross weight206 g
Certificates
EAN code4031026310824
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11805
25 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 28.99 USDGross price for quantities from 25 m - 28.99 USD
Net price for quantities from 50 m - 25.78 USDGross price for quantities from 50 m - 25.78 USD
Net price for quantities from 100 m - 23.36 USDGross price for quantities from 100 m - 23.36 USD
Packaging method by the manufacturer:
Reel = 25 m