+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11807

Protective tube; Size: 54; polyamide; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11807
TME Symbol:
HG-DC54-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
54
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Resistance to
UV rays
Internal diameter
45.3mm
Bending radius
170mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...110°C
Cable accessories features
  • multi use
  • wires protection against damage
Gross weight378 g
Certificates
EAN code4031026310848
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11807
0 in TME stock
Net price for quantities from 25 m - 43.47 USDGross price for quantities from 25 m - 43.47 USD
Net price for quantities from 50 m - 38.64 USDGross price for quantities from 50 m - 38.64 USD
Net price for quantities from 100 m - 35.01 USDGross price for quantities from 100 m - 35.01 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.