+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-12013

Protective tube; Size: 13; polyamide 6; black; HelaGuard; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-12013
TME Symbol:
HG-ELWS12-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
13
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Resistance to
most of oils
Internal diameter
10mm
IP rating
IP66
Package contents
50m
Operating temperature
-40...120°C
Gross weight24 g
Certificates
EAN code4031026329055
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-12013
0 in TME stock
Net price for quantities from 50 m - 1.36 USDGross price for quantities from 50 m - 1.36 USD
Net price for quantities from 100 m - 1.20 USDGross price for quantities from 100 m - 1.20 USD
Net price for quantities from 200 m - 1.09 USDGross price for quantities from 200 m - 1.09 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.