+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-12017

Protective tube; Size: 25; polyamide 6; black; HelaGuard; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-12017
TME Symbol:
HG-ELWS25-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Resistance to
most of oils
Internal diameter
21.5mm
IP rating
IP66
Package contents
50m
Operating temperature
-40...120°C
Gross weight70 g
Certificates
EAN code4031026329093
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-12017
0 in TME stock
Net price for quantities from 50 m - 2.47 USDGross price for quantities from 50 m - 2.47 USD
Net price for quantities from 100 m - 2.18 USDGross price for quantities from 100 m - 2.18 USD
Net price for quantities from 200 m - 1.99 USDGross price for quantities from 200 m - 1.99 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.