+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11403

Protective tube; Size: 21; polyamide 6; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11403
TME Symbol:
HG-FR21-PA6-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
21
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
low smoke density
Resistance to
UV rays
Internal diameter
16.7mm
IP rating
IP66
Flammability rating
UL94V-0
Package contents
50m
Operating temperature
-40...120°C
Gross weight60 g
Certificates
EAN code4031026302591
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11403
0 in TME stock
Net price for quantities from 50 m - 5.29 USDGross price for quantities from 50 m - 5.29 USD
Net price for quantities from 100 m - 4.70 USDGross price for quantities from 100 m - 4.70 USD
Net price for quantities from 200 m - 4.25 USDGross price for quantities from 200 m - 4.25 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.