+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11407

Protective tube; Size: 54; polyamide 6; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11407
TME Symbol:
HG-FR54-PA6-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
54
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
low smoke density
Resistance to
UV rays
Internal diameter
47.2mm
IP rating
IP66
Flammability rating
UL94V-0
Package contents
25m
Operating temperature
-40...120°C
Gross weight235 g
Certificates
EAN code4031026302638
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11407
0 in TME stock
Net price for quantities from 25 m - 18.17 USDGross price for quantities from 25 m - 18.17 USD
Net price for quantities from 50 m - 15.97 USDGross price for quantities from 50 m - 15.97 USD
Net price for quantities from 100 m - 14.67 USDGross price for quantities from 100 m - 14.67 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.