+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11504

Protective tube; Size: 28; polyamide 12; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11504
TME Symbol:
HG-HI28-PA12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
28
Material
polyamide 12
Colour
black
Manufacturer series
HelaGuard
Resistance to
most of oils, UV rays
Internal diameter
21.7mm
IP rating
IP66
Package contents
50m
Operating temperature
-50...110°C
Gross weight93.34 g
Certificates
EAN code4031026302676
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11504
200 in TME stock
Net price for quantities from 50 m - 11.28 USDGross price for quantities from 50 m - 11.28 USD
Net price for quantities from 100 m - 10.02 USDGross price for quantities from 100 m - 10.02 USD
Net price for quantities from 200 m - 9.09 USDGross price for quantities from 200 m - 9.09 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m