+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11507

Protective tube; Size: 54; polyamide 12; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11507
TME Symbol:
HG-HI54-PA12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
54
Material
polyamide 12
Colour
black
Manufacturer series
HelaGuard
Resistance to
most of oils, UV rays
Internal diameter
47.2mm
IP rating
IP66
Package contents
25m
Operating temperature
-50...110°C
Gross weight220 g
Certificates
EAN code4031026302706
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11507
0 in TME stock
Net price for quantities from 25 m - 27.94 USDGross price for quantities from 25 m - 27.94 USD
Net price for quantities from 50 m - 24.84 USDGross price for quantities from 50 m - 24.84 USD
Net price for quantities from 100 m - 22.51 USDGross price for quantities from 100 m - 22.51 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.