+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11302

Protective tube; Size: 13; polyamide; black; HelaGuard; Øint: 9mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11302
TME Symbol:
HG-HW13-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
13
Material
polyamide
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
low smoke density
Resistance to
UV rays
Internal diameter
9mm
IP rating
IP66
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Gross weight37.484 g
Certificates
EAN code4031026302492
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11302
50 in TME stock
Net price for quantities from 50 m - 3.20 USDGross price for quantities from 50 m - 3.20 USD
Net price for quantities from 100 m - 2.87 USDGross price for quantities from 100 m - 2.87 USD
Net price for quantities from 200 m - 2.60 USDGross price for quantities from 200 m - 2.60 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.