+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11209

Protective tube; Size: 67; polyamide; black; thin walled


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11209
TME Symbol:
HG-LW67-PA6-BK-10M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
67
Material
polyamide
Colour
black
Version
thin walled
Manufacturer series
HelaGuard
Internal diameter
56.5mm
Bending radius
110mm
Package contents
10m
Operating temperature
-40...120°C
Gross weight367.21 g
Certificates
EAN code4031026302485
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11209
0 in TME stock
Net price for quantities from 10 m - 18.67 USDGross price for quantities from 10 m - 18.67 USD
Net price for quantities from 100 m - 17.43 USDGross price for quantities from 100 m - 17.43 USD
Net price for quantities from 200 m - 16.07 USDGross price for quantities from 200 m - 16.07 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m