+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11106

Protective tube; Size: 34; polyamide 6; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11106
TME Symbol:
HG-SW34-PA6-BK-2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
34
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
28.1mm
Bending radius
60mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...120°C
Gross weight144.996 g
Certificates
EAN code4031026302294
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11106
25 in TME stock
Net price for quantities from 25 m - 8.12 USDGross price for quantities from 25 m - 8.12 USD
Net price for quantities from 50 m - 7.21 USDGross price for quantities from 50 m - 7.21 USD
Net price for quantities from 100 m - 6.54 USDGross price for quantities from 100 m - 6.54 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m