+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11109

Protective tube; Size: 67; polyamide 6; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11109
TME Symbol:
HG-SW67-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
67
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
56.3mm
Bending radius
130mm
Flammability rating
UL94V-2
Package contents
10m
Operating temperature
-40...120°C
Gross weight365 g
Certificates
EAN code4031026302324
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11109
0 in TME stock
Net price for quantities from 10 m - 28.88 USDGross price for quantities from 10 m - 28.88 USD
Net price for quantities from 20 m - 25.68 USDGross price for quantities from 20 m - 25.68 USD
Net price for quantities from 40 m - 23.27 USDGross price for quantities from 40 m - 23.27 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.