+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21020

Straight terminal connector; Thread: metric,outside; polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21020
TME Symbol:
HG10-S-M16-PA66-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
10 socket / M16
Colour
black
Flammability rating
UL94V-2
Conduit size
10
Operating temperature
-50...135°C
Gross weight5.82 g
Certificates
EAN code4031026310855
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21020
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.