+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21021

Straight terminal connector; Thread: metric,outside; polyamide

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21021
TME Symbol:
HG11-S-M12-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
11 socket / M12
Colour
black
Flammability rating
UL94V-2
Conduit size
11
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight4.77 g
Certificates
EAN code4031026310862
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21021
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs