+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22600

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22600
TME Symbol:
HG13-90F-M16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
13 socket / M16
Colour
black
Flammability rating
UL94V-2
Conduit size
13
Operating temperature
-50...135°C
Gross weight41 g
Certificates
EAN code4031026304304
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22600
0 in TME stock
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 15.28 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 13.51 USD
Net price for quantities from 50 pcs - 12.24 USDGross price for quantities from 50 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.