+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22509

90° angled connector; nickel-plated brass,polyamide; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22509
TME Symbol:
HG13-90M-PG9-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
13 socket / PG9
Colour
black
Flammability rating
UL94V-2
Conduit size
13
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight24.2 g
Certificates
EAN code4031026304236
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22509
0 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 10 pcs - 11.96 USDGross price for quantities from 10 pcs - 11.96 USD
Net price for quantities from 50 pcs - 10.85 USDGross price for quantities from 50 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.