+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21408

Straight terminal connector; polyamide; HelaGuard; IP66; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21408
TME Symbol:
HG13-SF-PG9-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
13 socket / PG9
Colour
black
Flammability rating
UL94V-2
Conduit size
13
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight29.4 g
Certificates
EAN code4031026303314
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21408
0 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 10 pcs - 12.49 USDGross price for quantities from 10 pcs - 12.49 USD
Net price for quantities from 50 pcs - 11.32 USDGross price for quantities from 50 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.