+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23707

45° angled connector; Thread: PG,outside; HelaGuard; IP66; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23707
TME Symbol:
HG16-45M-PG16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
outside, PG
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / PG16
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Gross weight34 g
Certificates
EAN code4031026305219
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23707
0 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 10 pcs - 11.95 USDGross price for quantities from 10 pcs - 11.95 USD
Net price for quantities from 50 pcs - 10.83 USDGross price for quantities from 50 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)