+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22213

90° angled connector; Thread: PG,outside; polyamide; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22213
TME Symbol:
HG16-90-PG13-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
outside, PG
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / PG13,5
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight15.82 g
Certificates
EAN code4031026304038
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22213
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs