+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21310

Straight terminal connector; Thread: PG,outside; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21310
TME Symbol:
HG16-SM-PG9-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / PG9
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight24.1 g
Certificates
EAN code4031026303178
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21310
0 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 10 pcs - 9.91 USDGross price for quantities from 10 pcs - 9.91 USD
Net price for quantities from 50 pcs - 8.98 USDGross price for quantities from 50 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.