+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24801

T-connector; polyamide; HelaGuard; IP66; socket 20 x3; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24801
TME Symbol:
HG20-T-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
T-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
socket 20 x3
Colour
black
Flammability rating
UL94V-2
Conduit size
20
Operating temperature
-50...135°C
Gross weight67 g
Certificates
EAN code4031026311449
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24801
0 in TME stock
Net price for quantities from 1 pcs - 16.87 USDGross price for quantities from 1 pcs - 16.87 USD
Net price for quantities from 3 pcs - 15.01 USDGross price for quantities from 3 pcs - 15.01 USD
Net price for quantities from 15 pcs - 13.52 USDGross price for quantities from 15 pcs - 13.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.