+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23801

45° angled connector; Thread: metric,inside; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23801
TME Symbol:
HG21-45F-M20-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
inside, metric
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / M20
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight55 g
Certificates
EAN code4031026305271
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23801
0 in TME stock
Net price for quantities from 1 pcs - 15.44 USDGross price for quantities from 1 pcs - 15.44 USD
Net price for quantities from 10 pcs - 13.97 USDGross price for quantities from 10 pcs - 13.97 USD
Net price for quantities from 50 pcs - 12.50 USDGross price for quantities from 50 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.