+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23709

45° angled connector; Thread: PG,outside; HelaGuard; IP66; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23709
TME Symbol:
HG21-45M-PG16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
outside, PG
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG16
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight44.9 g
Certificates
EAN code4031026305233
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23709
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 10 pcs - 12.78 USDGross price for quantities from 10 pcs - 12.78 USD
Net price for quantities from 50 pcs - 11.50 USDGross price for quantities from 50 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)