+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25007

Straight terminal connector; polyamide; HelaGuard; IP66; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25007
TME Symbol:
HG21-R34-PA66-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / 34mm
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight17 g
Certificates
EAN code4031026326269
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25007
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.