+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21041

Straight terminal connector; Thread: PG,outside; polyamide; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21041
TME Symbol:
HG28-S-PG29-PA66-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / PG29
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight23.79 g
Certificates
EAN code4031026311067
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21041
92 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs