+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21202

Connector; polyamide; HelaGuard; IP66; 28 socket; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21202
TME Symbol:
HG28-SFL-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight31 g
Certificates
EAN code4031026303048
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21202
0 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.80 USDGross price for quantities from 10 pcs - 7.80 USD
Net price for quantities from 50 pcs - 7.07 USDGross price for quantities from 50 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.