+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23913

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23913
TME Symbol:
HG34-45CG-P29-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket / PG29
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
34
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight130 g
Certificates
EAN code4031026407937
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23913
0 in TME stock
Net price for quantities from 100 pcs - 43.17 USDGross price for quantities from 100 pcs - 43.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.