+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22403

90° angled connector; polyamide; HelaGuard; IP66; 34 socket


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22403
TME Symbol:
HG34-90FL-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight61.7 g
Certificates
EAN code4031026304137
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22403
0 in TME stock
Net price for quantities from 100 pcs - 8.90 USDGross price for quantities from 100 pcs - 8.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 10 pcs