+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21413

Straight terminal connector; Thread: PG,inside; HelaGuard; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21413
TME Symbol:
HG34-SF-PG29-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
inside, PG
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket / PG29
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight88.6 g
Certificates
EAN code4031026303369
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21413
0 in TME stock
Net price for quantities from 1 pcs - 19.34 USDGross price for quantities from 1 pcs - 19.34 USD
Net price for quantities from 10 pcs - 17.20 USDGross price for quantities from 10 pcs - 17.20 USD
Net price for quantities from 50 pcs - 15.80 USDGross price for quantities from 50 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)