+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23805

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23805
TME Symbol:
HG54-45F-M50-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
54 socket / M50
Colour
black
Flammability rating
UL94V-2
Conduit size
54
Operating temperature
-50...135°C
Gross weight207 g
Certificates
EAN code4031026305318
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23805
0 in TME stock
Net price for quantities from 1 pcs - 42.45 USDGross price for quantities from 1 pcs - 42.45 USD
Net price for quantities from 2 pcs - 37.74 USDGross price for quantities from 2 pcs - 37.74 USD
Net price for quantities from 10 pcs - 34.19 USDGross price for quantities from 10 pcs - 34.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.