+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22209

90° angled connector; Thread: metric,outside; polyamide; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22209
TME Symbol:
HG67-90-M63-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
67 socket / M63
Colour
black
Flammability rating
UL94V-2
Conduit size
67
Operating temperature
-50...135°C
Gross weight204.37 g
Certificates
EAN code4031026303994
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22209
2 in TME stock
Net price for quantities from 1 pcs - 29.33 USDGross price for quantities from 1 pcs - 29.33 USD
Net price for quantities from 5 pcs - 27.50 USDGross price for quantities from 5 pcs - 27.50 USD
Net price for quantities from 10 pcs - 25.67 USDGross price for quantities from 10 pcs - 25.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.