+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22219

90° angled connector; Thread: PG,outside; polyamide; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22219
TME Symbol:
HG67-90-PG48-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
outside, PG
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
67 socket / PG48
Colour
black
Flammability rating
UL94V-2
Conduit size
67
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight10 g
Certificates
EAN code4031026304090
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22219
0 in TME stock
Net price for quantities from 1 pcs - 30.13 USDGross price for quantities from 1 pcs - 30.13 USD
Net price for quantities from 5 pcs - 28.24 USDGross price for quantities from 5 pcs - 28.24 USD
Net price for quantities from 10 pcs - 26.36 USDGross price for quantities from 10 pcs - 26.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.