+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HGA

Fuse holder; 30A; 250VAC; on panel; Cap type: bayonet cap


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HGA

Alternative designations: HGA

TME Symbol:
HGA

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Maximum current
30A
Rated voltage
250V AC
Mounting
on panel
Cap type
bayonet cap
Panel thickness
max. 3.17mm
Fuse accessories application
cylindrical fuses
Gross weight154.36 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
HGA
0 in TME stock
Net price for quantities from 1 pcs - 1 128.91 USDGross price for quantities from 1 pcs - 1 128.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.